



1571563-8 | |
|---|---|
DigiKey Part Number | 450-2056-2-ND - Tape & Reel (TR) 450-2056-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1571563-8 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1571563-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹31.59000 | ₹315.90 |
| 25 | ₹29.48400 | ₹737.10 |
| 100 | ₹26.39960 | ₹2,639.96 |
| 250 | ₹24.45572 | ₹6,113.93 |
| 500 | ₹23.08030 | ₹11,540.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹21.47782 | ₹25,773.38 |
| 2,400 | ₹20.32736 | ₹48,785.66 |
| 3,600 | ₹19.70444 | ₹70,935.98 |
| 6,000 | ₹18.97252 | ₹1,13,835.12 |
| 8,400 | ₹18.52249 | ₹1,55,588.92 |
| 12,000 | ₹18.07249 | ₹2,16,869.88 |