Parametric Equivalent
Parametric Equivalent

1814424-2 | |
|---|---|
DigiKey Part Number | 1814424-2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1814424-2 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.189" (4.80mm) |
Manufacturer TE Connectivity ALCOSWITCH Switches | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tape & Box (TB) | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.878" (22.30mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1825002-3 | TE Connectivity ALCOSWITCH Switches | 583 | 450-1339-ND | ₹184.51000 | Parametric Equivalent |
| 1-1825002-4 | TE Connectivity ALCOSWITCH Switches | 10,895 | 1-1825002-4-ND | ₹211.53000 | Parametric Equivalent |
| 1825428-4 | WEC | 353 | 2266-1825428-4-ND | ₹609.43650 | Parametric Equivalent |
| 90B08SLT | WEC | 231 | 2266-90B08SLT-136-ND | ₹560.05000 | Parametric Equivalent |
| 90B08ST | Grayhill Inc. | 3,288 | GH7224-ND | ₹540.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹124.19621 | ₹4,96,784.84 |





