



1825258-2 | |
|---|---|
DigiKey Part Number | 450-1631-ND |
Manufacturer | |
Manufacturer Product Number | 1825258-2 |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1825258-2 Models |
Category | Contact Material Copper Alloy |
Manufacturer TE Connectivity ALCOSWITCH Switches | Contact Finish Gold |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Circuit SPDT | Operating Temperature -20°C ~ 85°C |
Contact Timing Shorting (MBB) | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 15,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 15,000 Cycles |
Voltage Rating - DC 20 V | Operating Force 600gf |
Actuator Type Standard | Base Product Number |
Actuator Length 4.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹492.40000 | ₹492.40 |
| 10 | ₹410.55100 | ₹4,105.51 |
| 25 | ₹380.34600 | ₹9,508.65 |
| 100 | ₹339.17750 | ₹33,917.75 |
| 450 | ₹301.93424 | ₹1,35,870.41 |
| 900 | ₹287.47317 | ₹2,58,725.85 |
| 1,350 | ₹279.78250 | ₹3,77,706.38 |
| 2,700 | ₹267.88474 | ₹7,23,288.80 |