
2474606-5 | |
|---|---|
DigiKey Part Number | 450-2474606-5-ND |
Manufacturer | |
Manufacturer Product Number | 2474606-5 |
Description | STAINLESS, HIGH BUTTON, BLUE LED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 2474606-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,265.47000 | ₹1,265.47 |
| 10 | ₹1,092.14000 | ₹10,921.40 |
| 25 | ₹1,029.74240 | ₹25,743.56 |
| 60 | ₹973.38983 | ₹58,403.39 |
| 120 | ₹930.88158 | ₹1,11,705.79 |
| 300 | ₹877.40520 | ₹2,63,221.56 |
| 540 | ₹844.66380 | ₹4,56,118.45 |
| 1,020 | ₹810.54919 | ₹8,26,760.17 |