



2489542-1 | |
|---|---|
DigiKey Part Number | 450-2489542-1-ND |
Manufacturer | |
Manufacturer Product Number | 2489542-1 |
Description | BUZZER 12VAC/DC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 80dB @ 12V, 100cm Panel Mount Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 2489542-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage - Rated | 12 V | |
Voltage Range | - | |
Frequency | - | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 12V, 100cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -10°C ~ 65°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP20 | |
Mounting Type | Panel Mount | |
Termination | Terminal Block | |
Size / Dimension | 0.886" Dia (22.50mm) | |
Height - Seated (Max) | 2.594" (65.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,224.46000 | ₹1,224.46 |
| 10 | ₹943.88100 | ₹9,438.81 |
| 30 | ₹838.30133 | ₹25,149.04 |
| 50 | ₹794.20560 | ₹39,710.28 |
| 100 | ₹738.85320 | ₹73,885.32 |
| 250 | ₹672.85884 | ₹1,68,214.71 |
| 500 | ₹637.41274 | ₹3,18,706.37 |