Similar

5435668-9 | |
|---|---|
DigiKey Part Number | 5435668-9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5435668-9 |
Description | SWITCH ROCKER DIP SPST |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Rocker Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 5435668-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 10 | |
Actuator Type | Rocker | |
Actuator Level | Flush, Recessed | |
Mounting Type | Through Hole | |
Washable | No | |
Base Product Number |
