A101P3YZQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 203
Unit Price: ₹893.65000
Datasheet

Similar


E-Switch
In Stock: 420
Unit Price: ₹371.81000
Datasheet

Similar


Carling Technologies
In Stock: 78
Unit Price: ₹782.76000
Datasheet
Image for A101P3YZQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A101P3YZQ

DigiKey Part Number
A101P3YZQ-ND
Manufacturer
Manufacturer Product Number
A101P3YZQ
Description
SWITCH TOGGLE SPDT 5A 120V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flatted
Mfr
Actuator Length
12.29mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Obsolete
Panel Cutout Dimensions
Circular - 6.35mm Dia
Mounting Type
Panel Mount
Bushing Thread
1/4-40
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-20°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Electrical Life
6,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1825136-7TE Connectivity ALCOSWITCH Switches2032-1825136-7-ND₹893.65000Direct
100SP1T6B11M1QEHE-Switch420EG2368-ND₹371.81000Similar
2M1-SP1-T6-B1-M1QECarling Technologies78432-1153-ND₹782.76000Similar
Obsolete
This product is no longer manufactured. View Substitutes