New Product
MFG_2492673-4.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2492673-4

DigiKey Part Number
450-2492673-4-ND
Manufacturer
Manufacturer Product Number
2492673-4
Description
PUSH BUTTON EXTENDED BLUE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
2492673-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Box
Part Status
Active
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Round
Panel Cutout Dimensions
22.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹360.28000₹360.28
10₹311.38900₹3,113.89
30₹290.26867₹8,708.06
50₹280.93300₹14,046.65
100₹268.70470₹26,870.47
250₹253.34204₹63,335.51
500₹242.27972₹1,21,139.86
1,000₹231.68150₹2,31,681.50
Manufacturers Standard Package