
AV1910P724Q04 | |
|---|---|
DigiKey Part Number | 450-2262-ND |
Manufacturer | |
Manufacturer Product Number | AV1910P724Q04 |
Description | SWITCH PUSHBUTTON SPDT 3A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,078.05000 | ₹2,078.05 |
| 10 | ₹1,792.89900 | ₹17,928.99 |
| 25 | ₹1,690.39400 | ₹42,259.85 |
| 50 | ₹1,616.62800 | ₹80,831.40 |
| 100 | ₹1,545.94640 | ₹1,54,594.64 |
| 300 | ₹1,439.92560 | ₹4,31,977.68 |
| 500 | ₹1,393.03566 | ₹6,96,517.83 |