
AV1920P124Q04 | |
|---|---|
DigiKey Part Number | 450-2274-ND |
Manufacturer | |
Manufacturer Product Number | AV1920P124Q04 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,173.10000 | ₹2,173.10 |
| 10 | ₹1,875.46100 | ₹18,754.61 |
| 25 | ₹1,768.22280 | ₹44,205.57 |
| 50 | ₹1,691.04640 | ₹84,552.32 |
| 100 | ₹1,617.09390 | ₹1,61,709.39 |
| 300 | ₹1,506.17153 | ₹4,51,851.46 |
| 500 | ₹1,457.10476 | ₹7,28,552.38 |
