



AVH25LSSFEA122604 | |
|---|---|
DigiKey Part Number | 450-AVH25LSSFEA122604-ND |
Manufacturer | |
Manufacturer Product Number | AVH25LSSFEA122604 |
Description | SWITCH PUSHBUTTON SPDT 26A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Green/Red |
Packaging Box | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 25.20mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 26A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,706.01000 | ₹3,706.01 |
| 10 | ₹3,196.93200 | ₹31,969.32 |
| 30 | ₹2,978.56633 | ₹89,356.99 |
| 50 | ₹2,881.96340 | ₹1,44,098.17 |
| 100 | ₹2,755.71500 | ₹2,75,571.50 |
| 250 | ₹2,596.86644 | ₹6,49,216.61 |