



EDS03SGNNTR04Q | |
|---|---|
DigiKey Part Number | 450-2548-2-ND - Tape & Reel (TR) 450-2548-1-ND - Cut Tape (CT) 450-2548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDS03SGNNTR04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | EDS03SGNNTR04Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.150" (3.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.296" (7.52mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹210.60000 | ₹210.60 |
| 10 | ₹177.42600 | ₹1,774.26 |
| 25 | ₹164.56640 | ₹4,114.16 |
| 100 | ₹146.58160 | ₹14,658.16 |
| 250 | ₹135.98820 | ₹33,997.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₹123.15358 | ₹1,10,838.22 |
| 1,800 | ₹117.19382 | ₹2,10,948.88 |
| 2,700 | ₹114.02032 | ₹3,07,854.86 |
| 4,500 | ₹110.33740 | ₹4,96,518.30 |
| 6,300 | ₹108.09739 | ₹6,81,013.56 |