EDSP02SGRNNTU04 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: ₹212.76627
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: ₹358.77000
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: ₹212.76627
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹252.52873
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹236.45524
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹252.52873
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: ₹390.30040
Datasheet
Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
EDSP02SGRNNTU04
EDSP02SGRNNTU04

EDSP02SGRNNTU04

DigiKey Part Number
450-2649-ND
Manufacturer
Manufacturer Product Number
EDSP02SGRNNTU04
Description
SWITCH PIANO DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.197" (5.00mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
Polyamide (PA), Nylon
Length
0.196" (4.98mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tube
QuantityUnit PriceExt Price
1,045₹207.35892₹2,16,690.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.