
F40 | |
|---|---|
DigiKey Part Number | F40-ND |
Manufacturer | |
Manufacturer Product Number | F40 |
Description | CONTACT BLOCK SPST-NC 6A 120V |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 6A @ 120VAC |
Datasheet | Datasheet |
EDA/CAD Models | F40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110"/0.250" | |
Contact Rating @ Voltage | 6A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | TE, Reliant'22 | |
Base Product Number |
