



STS26A50YSMTR | |
|---|---|
DigiKey Part Number | 450-STS26A50YSMTR-ND - Tape & Reel (TR) 450-STS26A50YSMTRCT-ND - Cut Tape (CT) 450-STS26A50YSMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS26A50YSMTR |
Description | 6.2 X 6.2 X 2.6, 500GF, IP67, TA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | STS26A50YSMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 500gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹34.38600 | ₹343.86 |
| 25 | ₹32.09320 | ₹802.33 |
| 100 | ₹28.69200 | ₹2,869.20 |
| 250 | ₹26.58036 | ₹6,645.09 |
| 500 | ₹25.08568 | ₹12,542.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹22.93618 | ₹34,404.27 |
| 3,000 | ₹21.72973 | ₹65,189.19 |
| 4,500 | ₹21.07909 | ₹94,855.90 |
| 7,500 | ₹20.31691 | ₹1,52,376.83 |
| 10,500 | ₹19.84959 | ₹2,08,420.69 |
| 15,000 | ₹19.38325 | ₹2,90,748.75 |
| 37,500 | ₹18.31704 | ₹6,86,889.00 |