Switch SPST-NO Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Surface Mount
JJLV0UG1070NOPPRTR
JJLV0UG1070NOPPRTR

JJLV0UG1070NOPPRTR

DigiKey Part Number
450-3341-2-ND - Tape & Reel (TR)
450-3341-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JJLV0UG1070NOPPRTR
Description
SWITCH DETECT SPST-NO 0.005A 5V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
5mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Ingress Protection
-
Features
-
Operating Force
35gf
Release Force
-
Operating Position
0.392" (9.95mm)
Pretravel
0.029" (0.75mm)
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹93.19000₹93.19
10₹79.11500₹791.15
25₹73.54240₹1,838.56
100₹65.56570₹6,556.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₹58.44160₹23,376.64
800₹55.27678₹44,221.42
1,200₹53.55865₹64,270.38
2,000₹51.53652₹1,03,073.04
2,800₹50.29049₹1,40,813.37
4,000₹49.04286₹1,96,171.44
Manufacturers Standard Package