



JJLV0UG840NOPPRTR | |
|---|---|
DigiKey Part Number | 450-3343-2-ND - Tape & Reel (TR) 450-3343-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JJLV0UG840NOPPRTR |
Description | SWITCH DETECT SPST-NO 0.005A 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 5mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.301" (7.65mm) | |
Pretravel | 0.029" (0.75mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 10 | ₹79.11500 | ₹791.15 |
| 25 | ₹73.54240 | ₹1,838.56 |
| 100 | ₹65.56570 | ₹6,556.57 |
| 250 | ₹60.74236 | ₹15,185.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹57.39140 | ₹28,695.70 |
| 1,000 | ₹54.31905 | ₹54,319.05 |
| 1,500 | ₹52.65630 | ₹78,984.45 |
| 2,500 | ₹50.70250 | ₹1,26,756.25 |
| 3,500 | ₹49.50120 | ₹1,73,254.20 |
| 5,000 | ₹48.30035 | ₹2,41,501.75 |