JJOV0UL650NONPRBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JJOV0UL650NONPRBK
JJOV0UL650NONPRBK
JJOV0UL650NONPRBK

JJOV0UL650NONPRBK

DigiKey Part Number
450-3349-ND
Manufacturer
Manufacturer Product Number
JJOV0UL650NONPRBK
Description
SWITCH DETECT SPST-NO 0.001A 5V
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
40gf
Release Force
-
Operating Position
0.240" (6.1mm)
Pretravel
0.015" (0.4mm)
Differential Travel
-
Overtravel
-
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹211.20000₹211.20
10₹177.83500₹1,778.35
25₹164.87880₹4,121.97