
JLS91439FKBC | |
|---|---|
DigiKey Part Number | JLS91439FKBC-ND |
Manufacturer | |
Manufacturer Product Number | JLS91439FKBC |
Description | SWITCH TACTILE SPST-NC 1A 25V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NC Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JLS91439FKBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Contact Rating @ Voltage | 1A @ 25VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 16.00mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Acetal | |
Switch Travel | 2.30mm | |
Mechanical Life | 10,000 Cycles | |
Base Product Number |