



MRSSV0DG16SMJTR | |
|---|---|
DigiKey Part Number | 450-MRSSV0DG16SMJTR-ND - Tape & Reel (TR) 450-MRSSV0DG16SMJTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRSSV0DG16SMJTR |
Description | SW ROTARY DIP GRY CODE 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Gray Code 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | MRSSV0DG16SMJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | Gray Code | |
Number of Positions | 16 | |
Current Rating (Amps) | 0.4VA | |
Voltage Rating | 20VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.119" (3.02mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹687.71000 | ₹687.71 |
| 5 | ₹590.42600 | ₹2,952.13 |
| 10 | ₹553.05900 | ₹5,530.59 |
| 25 | ₹507.00640 | ₹12,675.16 |
| 50 | ₹474.67080 | ₹23,733.54 |
| 100 | ₹444.30150 | ₹44,430.15 |
| 250 | ₹407.84156 | ₹1,01,960.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹355.87267 | ₹3,55,872.67 |
| 2,000 | ₹333.20425 | ₹6,66,408.50 |