



MRSSV0DR16SMJT | |
|---|---|
DigiKey Part Number | 450-MRSSV0DR16SMJT-ND |
Manufacturer | |
Manufacturer Product Number | MRSSV0DR16SMJT |
Description | SWITCH ROTARY DIP HEX 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | MRSSV0DR16SMJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 0.4VA | |
Voltage Rating | 20VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.119" (3.02mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹687.71000 | ₹687.71 |
| 5 | ₹590.42600 | ₹2,952.13 |
| 10 | ₹553.05900 | ₹5,530.59 |
| 25 | ₹507.00640 | ₹12,675.16 |
| 60 | ₹466.50467 | ₹27,990.28 |
| 120 | ₹436.63075 | ₹52,395.69 |
| 300 | ₹399.86733 | ₹1,19,960.20 |
| 540 | ₹377.80883 | ₹2,04,016.77 |
| 1,020 | ₹355.18483 | ₹3,62,288.53 |