



PB6B2RS7M2CAL00 | |
|---|---|
DigiKey Part Number | 450-2695-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2RS7M2CAL00 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹706.35000 | ₹706.35 |
| 10 | ₹610.08900 | ₹6,100.89 |
| 25 | ₹575.29320 | ₹14,382.33 |
| 50 | ₹550.26340 | ₹27,513.17 |
| 100 | ₹526.28660 | ₹52,628.66 |
| 250 | ₹496.12972 | ₹1,24,032.43 |
| 500 | ₹474.42298 | ₹2,37,211.49 |
| 1,000 | ₹453.62572 | ₹4,53,625.72 |