
RM3100 | |
|---|---|
DigiKey Part Number | RM3100-ND |
Manufacturer | |
Manufacturer Product Number | RM3100 |
Description | SWITCH SELECTOR 3POS 6A 120V |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 6A (AC) 120 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standard | |
Circuit | - | |
Number of Positions | 3 | |
Switch Function | On-On-On | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 120 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - | |
Base Product Number |









