
TLSTNS0204PD | |
---|---|
DigiKey Part Number | 450-TLSTNS0204PD-ND |
Manufacturer | |
Manufacturer Product Number | TLSTNS0204PD |
Description | LS T SNAP ROLLER CENTRAL MOUNT 4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLSTNS0204PD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (AC), 1A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | 918gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -30°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹3,917.87000 | ₹3,917.87 |
10 | ₹3,243.80200 | ₹32,438.02 |
25 | ₹3,008.92480 | ₹75,223.12 |
50 | ₹2,842.48420 | ₹1,42,124.21 |
100 | ₹2,685.11270 | ₹2,68,511.27 |
250 | ₹2,565.54084 | ₹6,41,385.21 |