


TLSTNS1115PB | |
|---|---|
DigiKey Part Number | 450-TLSTNS1115PB-ND |
Manufacturer | |
Manufacturer Product Number | TLSTNS1115PB |
Description | LS T SNAP ADJ. ROD 4A 1 NO + 1 N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLSTNS1115PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 4A (AC), 1A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Side Rotary, Adjustable Rod | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | 20gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,450.56000 | ₹4,450.56 |
| 10 | ₹3,684.76100 | ₹36,847.61 |
| 25 | ₹3,417.91320 | ₹85,447.83 |
| 50 | ₹3,228.85760 | ₹1,61,442.88 |
| 100 | ₹3,050.10820 | ₹3,05,010.82 |
| 250 | ₹2,839.45944 | ₹7,09,864.86 |
