
0242 | |
|---|---|
DigiKey Part Number | 0242-ND |
Manufacturer | |
Manufacturer Product Number | 0242 |
Description | TERM BLK NEMA 2POS 22.1MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block NEMA Open Construction 22.1mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | NEMA Open Construction | |
Mounting Type | Channel, DIN Rail Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 22.1mm | |
Termination Style | Tubular Screw | |
Current - UL | 85 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 4-18 AWG | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | - | |
Length | 1.420" (36.07mm) | |
Height (Max) | 1.510" (38.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | 150°C |