
1-1102427-7 | |
|---|---|
DigiKey Part Number | 2266-1-1102427-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102427-7 |
Description | CONN HOOD SIDE ENTRY SZ2 PG16 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 2 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 2.480" L x 1.142" W x 2.571" H (63.00mm x 29.00mm x 65.30mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹2,025.86333 | ₹6,077.59 |
| 15 | ₹1,987.65733 | ₹29,814.86 |
| 30 | ₹1,949.45100 | ₹58,483.53 |
| 42 | ₹1,874.90238 | ₹78,745.90 |
| 51 | ₹1,498.43078 | ₹76,419.97 |
| 102 | ₹1,243.10127 | ₹1,26,796.33 |