Connector Header Through Hole, Right Angle 135 position 0.126" (3.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 135 position 0.126" (3.20mm)
1-1376430-8

1-1376430-8

DigiKey Part Number
17-1-1376430-8-ND
Manufacturer
Manufacturer Product Number
1-1376430-8
Description
025/040 135POS CAP ASSY H TIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 135 position 0.126" (3.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1376430-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
4
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.217" (5.50mm)
Contact Length - Post
0.157" (4.00mm)
Overall Contact Length
-
Insulation Height
0.894" (22.71mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
-
Insulation Material
-
Features
-
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 HB
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
12VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,110
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,360.52000₹1,360.52
12₹1,141.14000₹13,693.68
100₹982.53450₹98,253.45
500₹877.14490₹4,38,572.45
1,000₹835.33701₹8,35,337.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.