
1-1394430-1 | |
|---|---|
DigiKey Part Number | 1-1394430-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1394430-1 |
Description | MAG MATE KONTAKT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector RAST 5D 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-1394430-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | RAST 5D | |
Terminal Type | Box IDC | |
Size | - | |
Termination | - | |
Wire Gauge | 26-30 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | ₹8.13926 | ₹3,25,570.40 |