
1-1437210-5 | |
|---|---|
DigiKey Part Number | 1-1437210-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1437210-5 |
Description | CABLE FLXSTRP 12POS 2.54MM 1.5" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Flexstrip Cable 0.100" (2.54mm) 1.500" (38.10mm) |
Datasheet | Datasheet |
Category | Number of Conductors 12 |
Manufacturer TE Connectivity AMP Connectors | Pitch 0.100" (2.54mm) |
Packaging Bulk | Length 1.500" (38.10mm) |
Part Status Active | Termination Style Completely Exposed Wires on Both Sides, Kinked |
Cable Type Flexstrip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹167.81643 | ₹8,39,082.15 |