cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1542001-2

DigiKey Part Number
1-1542001-2-ND
Manufacturer
Manufacturer Product Number
1-1542001-2
Description
HS ASSY PPA CLIP
Customer Reference
Detailed Description
Heat Sink BGA Aluminum
Datasheet
 Datasheet
EDA/CAD Models
1-1542001-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Type
-
Package Cooled
Attachment Method
Clip
Shape
Cylindrical
Length
-
Width
-
Diameter
1.376" (34.95mm) OD
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
7.13°C/W @ 200 LFM
Thermal Resistance @ Natural
12.44°C/W
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 105 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

105In Stock
Ships from WEC