




1-1734839-2 | |
|---|---|
DigiKey Part Number | A100294TR-ND - Tape & Reel (TR) A100294CT-ND - Cut Tape (CT) A100294DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734839-2 |
Description | CONN FPC TOP 12POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734839-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 250V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Ivory | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.92000 | ₹46.92 |
| 10 | ₹38.32900 | ₹383.29 |
| 25 | ₹36.57640 | ₹914.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹43.48590 | ₹86,971.80 |
| 4,000 | ₹41.41099 | ₹1,65,643.96 |