
1-178210-3 | |
---|---|
DigiKey Part Number | 1-178210-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-178210-3 |
Description | NEW RUBBER PLUG SMALL WIRE |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 1-178210-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Accessory Type | Plug, Sealing | |
Number of Positions | - | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |