



1-176271-1 | |
|---|---|
DigiKey Part Number | 1-176271-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-176271-1 |
Description | CONN PLUG HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-176271-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹16.77300 | ₹167.73 |
| 25 | ₹15.69240 | ₹392.31 |
| 50 | ₹14.94700 | ₹747.35 |
| 100 | ₹14.22020 | ₹1,422.02 |
| 250 | ₹13.32932 | ₹3,332.33 |
| 500 | ₹12.69194 | ₹6,345.97 |
| 1,000 | ₹12.08529 | ₹12,085.29 |
| 3,000 | ₹11.18294 | ₹33,548.82 |
