
1-1775470-4 | |
|---|---|
DigiKey Part Number | A100064TR-ND - Tape & Reel (TR) A100064CT-ND - Cut Tape (CT) A100064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1775470-4 |
Description | CONN HEADER SMD 14POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1775470-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.242" (6.14mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 80.0µin (2.03µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 80.0µin (2.03µm) | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹175.19000 | ₹175.19 |
| 10 | ₹148.72500 | ₹1,487.25 |
| 100 | ₹126.36020 | ₹12,636.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹112.78860 | ₹56,394.30 |
| 1,000 | ₹107.40525 | ₹1,07,405.25 |
| 1,500 | ₹104.37702 | ₹1,56,565.53 |
| 2,500 | ₹100.68449 | ₹2,51,711.23 |
| 3,500 | ₹98.32428 | ₹3,44,134.98 |
| 5,000 | ₹95.88318 | ₹4,79,415.90 |
