
1-2106003-4 | |
|---|---|
DigiKey Part Number | A100352TR-ND - Tape & Reel (TR) A100352CT-ND - Cut Tape (CT) A100352DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2106003-4 |
Description | CONN WIRE IDC 4POS 20AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector Natural IDC 20 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2106003-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 20 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹127.66000 | ₹127.66 |
| 10 | ₹108.65500 | ₹1,086.55 |
| 25 | ₹101.87080 | ₹2,546.77 |
| 50 | ₹96.98800 | ₹4,849.40 |
| 100 | ₹92.35660 | ₹9,235.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₹83.04736 | ₹37,371.31 |
| 900 | ₹79.08281 | ₹71,174.53 |
| 1,350 | ₹76.85222 | ₹1,03,750.50 |
| 2,250 | ₹74.13257 | ₹1,66,798.28 |
| 3,150 | ₹72.39428 | ₹2,28,041.98 |
| 4,500 | ₹70.59668 | ₹3,17,685.06 |
| 11,250 | ₹66.18086 | ₹7,44,534.67 |