
1-2141154-1 | |
|---|---|
DigiKey Part Number | 17-1-2141154-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2141154-1 |
Description | 2POS,8MM HV,REC HSG,90DEG,ASSY,S |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Orange 0.906" (23.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2141154-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.906" (23.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Orange | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,714.28000 | ₹4,714.28 |
| 24 | ₹3,766.81125 | ₹90,403.47 |
| 48 | ₹3,587.17563 | ₹1,72,184.43 |
| 72 | ₹3,486.10125 | ₹2,50,999.29 |
| 120 | ₹3,362.84200 | ₹4,03,541.04 |
| 264 | ₹3,219.13860 | ₹8,49,852.59 |









