
1-215083-4 | |
|---|---|
DigiKey Part Number | A110875TR-ND - Tape & Reel (TR) A110875CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-215083-4 |
Description | CONN PLUG 14POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Plug Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-215083-4 Models |
Category | Row Spacing 0.059" (1.50mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Tin |
Number of Positions 14 | Color Red |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹130.46000 | ₹130.46 |
| 10 | ₹110.51900 | ₹1,105.19 |
| 25 | ₹103.54840 | ₹2,588.71 |
| 50 | ₹98.59080 | ₹4,929.54 |
| 100 | ₹93.87560 | ₹9,387.56 |
| 250 | ₹87.99368 | ₹21,998.42 |
| 500 | ₹83.79098 | ₹41,895.49 |
| 1,000 | ₹79.79051 | ₹79,790.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹76.29287 | ₹1,90,732.17 |
| 5,000 | ₹72.65340 | ₹3,63,267.00 |
| 7,500 | ₹70.60653 | ₹5,29,548.98 |
| 12,500 | ₹68.10987 | ₹8,51,373.38 |
