
1-2317142-8 | |
|---|---|
DigiKey Part Number | A141270-ND |
Manufacturer | |
Manufacturer Product Number | 1-2317142-8 |
Description | CIR CBL 8POS RCPT TO RCPT 14.76' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 14.76' (4.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2317142-8 Models |
Category | 2nd Connector Number of Positions 8 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation X |
Part Status Discontinued at DigiKey | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 14.76' (4.50m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Color Blue |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
1st Connector Orientation X | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) | Usage Cat7, Industrial Environments |
2nd Connector Type Receptacle | Base Product Number |
2nd Connector Gender Male Pins |