
1-2351052-6 | |
|---|---|
DigiKey Part Number | 17-1-2351052-6-ND |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | 1-2351052-6 |
Description | LGA4677 E1 CARRIER -E1C (NO SHIM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Chip Carrier For LGA 4677 Sockets |
Datasheet | Datasheet |
Category | For Use With/Related Products LGA 4677 Sockets |
Manufacturer TE Connectivity AMP Connectors | Body Material Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) |
Packaging Box | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Accessory Type Chip Carrier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,883.29000 | ₹1,883.29 |
