
MKS2C031001A00KF00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C031001A00KF00TR-ND - Tape & Reel (TR) 1928-MKS2C031001A00KF00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKS2C031001A00KF00 |
Description | CAP FILM 0.1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹39.04500 | ₹390.45 |
| 50 | ₹29.67040 | ₹1,483.52 |
| 100 | ₹26.79100 | ₹2,679.10 |
| 500 | ₹21.93972 | ₹10,969.86 |
| 1,000 | ₹20.44035 | ₹20,440.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹18.85786 | ₹47,144.65 |
| 5,000 | ₹17.90439 | ₹89,521.95 |
| 7,500 | ₹17.42653 | ₹1,30,698.97 |
| 12,500 | ₹16.89708 | ₹2,11,213.50 |
| 17,500 | ₹16.58759 | ₹2,90,282.82 |
| 25,000 | ₹16.28977 | ₹4,07,244.25 |