
1-2383938-0 | |
|---|---|
DigiKey Part Number | 17-1-2383938-0TR-ND - Tape & Reel (TR) 17-1-2383938-0CT-ND - Cut Tape (CT) 17-1-2383938-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2383938-0 |
Description | TERMI-BLOK SMD MOUNT 180_10P_5 M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2383938-0 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 10 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 13.5 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 16-30 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | ₹580.28317 | ₹1,33,465.13 |
| 460 | ₹552.83009 | ₹2,54,301.84 |
| 690 | ₹539.64799 | ₹3,72,357.11 |
| 1,150 | ₹525.57750 | ₹6,04,414.12 |
| 1,610 | ₹517.66003 | ₹8,33,432.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,153.97000 | ₹1,153.97 |
| 10 | ₹819.59100 | ₹8,195.91 |
| 25 | ₹725.76120 | ₹18,144.03 |
| 50 | ₹669.05520 | ₹33,452.76 |
| 100 | ₹623.22730 | ₹62,322.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,131.28000 | ₹1,131.28 |
| 10 | ₹803.52400 | ₹8,035.24 |
| 25 | ₹711.50920 | ₹17,787.73 |
| 50 | ₹655.93720 | ₹32,796.86 |
| 100 | ₹611.00720 | ₹61,100.72 |
