



1-2490541-6 | |
|---|---|
DigiKey Part Number | 17-1-2490541-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2490541-6 |
Description | VENT CG,PA6,PG13.5,6-12,9,SGR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG13.5 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1-2490541-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹538.62000 | ₹538.62 |
| 10 | ₹457.73000 | ₹4,577.30 |
| 25 | ₹428.99120 | ₹10,724.78 |
| 50 | ₹408.50880 | ₹20,425.44 |
| 100 | ₹389.00500 | ₹38,900.50 |
| 250 | ₹364.64800 | ₹91,162.00 |
| 500 | ₹347.25204 | ₹1,73,626.02 |
| 1,000 | ₹330.69102 | ₹3,30,691.02 |
| 2,500 | ₹310.01118 | ₹7,75,027.95 |