
1-2823368-6 | |
|---|---|
DigiKey Part Number | 17-1-2823368-6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-2823368-6 |
Description | 16P,2MM,SHRD HDR,DRVT,SMD,0.1AU, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2823368-6 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.217" (5.51mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 2 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹234.63738 | ₹7,03,912.14 |