



1-350766-1 | |
|---|---|
DigiKey Part Number | A122723-ND |
Manufacturer | |
Manufacturer Product Number | 1-350766-1 |
Description | CONN PLUG HSG 3POS BROWN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | 1-350766-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹49.01600 | ₹490.16 |
| 25 | ₹45.95920 | ₹1,148.98 |
| 50 | ₹43.76020 | ₹2,188.01 |
| 100 | ₹41.67280 | ₹4,167.28 |
| 250 | ₹39.05984 | ₹9,764.96 |
| 500 | ₹37.19240 | ₹18,596.20 |
| 1,000 | ₹35.41627 | ₹35,416.27 |
| 2,500 | ₹33.19807 | ₹82,995.18 |