
1-480690-0 | |
|---|---|
DigiKey Part Number | 1-480690-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-480690-0 |
Description | CONN PLUG HSG 6POS 5.13MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.202" (5.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480690-0 Models |
Category | Number of Rows 3 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.202" (5.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹97.76598 | ₹7,82,127.84 |