
1-5353187-1 | |
|---|---|
DigiKey Part Number | A116359TR-ND - Tape & Reel (TR) A116359CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-5353187-1 |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5353187-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,359.58000 | ₹1,359.58 |
| 10 | ₹1,155.22700 | ₹11,552.27 |
| 25 | ₹1,082.85840 | ₹27,071.46 |
| 50 | ₹1,031.17760 | ₹51,558.88 |
| 100 | ₹1,011.03080 | ₹1,01,103.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹882.76340 | ₹5,29,658.04 |


