Image for 1-5414946-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5414946-1

DigiKey Part Number
1-5414946-1-ND
Manufacturer
Manufacturer Product Number
1-5414946-1
Description
CONN SMB PLUG STR 50 OHM CRIMP
Customer Reference
Detailed Description
SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-5414946-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-179
Fastening Type
Snap-On
Frequency - Max
5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Zinc Alloy
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.