
1-582118-5 | |
|---|---|
DigiKey Part Number | 2266-1-582118-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-582118-5 |
Description | PC TEST POINT JACK GREEN |
Customer Reference | |
Detailed Description | Green PC Test Point Jack Brass Tin Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 1-582118-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | PC Test Point Jack | |
Mounting Type | Through Hole, Right Angle | |
Color | Green | |
Hole Diameter | - | |
Size / Dimension | - | |
Height | - | |
Plating | Tin | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material - Body | Brass | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹82.00370 | ₹8,200.37 |
| 500 | ₹79.20810 | ₹39,604.05 |
| 900 | ₹77.34438 | ₹69,609.94 |
| 1,800 | ₹76.41252 | ₹1,37,542.54 |

