Connector Header Panel Mount, Through Hole 14 position 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-776261-5

DigiKey Part Number
1-776261-5-ND
Manufacturer
Manufacturer Product Number
1-776261-5
Description
CONN HEADER VERT 14POS 4MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole 14 position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-776261-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Gold-Palladium
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Pitch - Mating
Features
Mounting Flange, Sealable
Number of Positions
Operating Temperature
-40°C ~ 125°C
Number of Rows
3
Insulation Color
Blue
Row Spacing - Mating
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions Loaded
All
Voltage Rating
250VAC
Style
Applications
Automotive, Industrial
Shrouding
Shrouded - 4 Wall
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 106 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
180₹777.93744₹1,40,028.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

106In Stock
Ships from WEC